The HEA-48-230052-3 is a wall mount unregulated linear AC/DC power adapter with a single output voltage of 23V and a maximum output current of 0.52A. It has a maximum output power of 12W and an input voltage of 220V. The adapter operates within a temperature range of 0 to 40 degrees Celsius and features a thermal protection mechanism. The input connector type is EU and the output connector type is a cylindrical female. The adapter does not have a power indicator and has a ripple and noise of 20%.
Hitron Electronics HEA-48-230052-3 technical specifications.
| Style | WallMount |
| Type | Unregulated Linear |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 23V |
| Maximum Output Current | 0.52A |
| Maximum Output Power | 12(Typ)W |
| Input Voltage | 220V |
| Maximum Input Current | 0.25(Typ)A |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | EU |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 20% |
| Power Indicator | No |
| Protection | Thermal |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HEA-48-230052-3 to view detailed technical specifications.
No datasheet is available for this part.