The HEA-48-230052-D is a desktop adapter with a single unregulated linear output. It operates from AC input and provides a fixed output voltage of 23V with a maximum current of 0.52A and a maximum power of 12W. The adapter has a thermal protection feature and is designed to operate within a temperature range of 0 to 40 degrees Celsius. The input connector is a Schuko type, and the output connector is a cylindrical female type.
Hitron Electronics HEA-48-230052-D technical specifications.
| Style | Desktop Adapter |
| Type | Unregulated Linear |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 23V |
| Maximum Output Current | 0.52A |
| Maximum Output Power | 12(Typ)W |
| Maximum Input Current | 0.25(Typ)A |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | Schuko |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 20% |
| Power Indicator | No |
| Protection | Thermal |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HEA-48-230052-D to view detailed technical specifications.
No datasheet is available for this part.