The HEA-48-230052-E is a desktop AC/DC power adapter with a single unregulated linear output. It has a maximum output voltage of 23V and a maximum output current of 0.52A, resulting in a maximum output power of 12W. The adapter operates within a temperature range of 0 to 40 degrees Celsius. The input connector is a UK type, while the output connector is a cylindrical female type. The adapter is designed for use in a desktop environment and has a maximum ripple and noise of 20%.
Hitron Electronics HEA-48-230052-E technical specifications.
| Style | Desktop Adapter |
| Type | Unregulated Linear |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 23V |
| Maximum Output Current | 0.52A |
| Maximum Output Power | 12(Typ)W |
| Maximum Input Current | 0.25(Typ)A |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | UK |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 20% |
| Power Indicator | No |
| Protection | Thermal |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HEA-48-230052-E to view detailed technical specifications.
No datasheet is available for this part.