Hitron Electronics HEG24-360067-6 technical specifications.
| Package Length (mm) | 89 |
| Package Width (mm) | 61.7 |
| Package Height (mm) | 33 |
| Mounting | Plug in |
| Style | WallMount |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 36V |
| Maximum Output Current | 0.67A |
| Maximum Output Power | 24(Typ)W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.3(Typ)A |
| Efficiency | 85(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Cage Code | S7221 |
| HTS Code | 8504409510 |
| Schedule B | 8504409510 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HEG24-360067-6 to view detailed technical specifications.
No datasheet is available for this part.