
Hitron Electronics HEG42-240150-7L technical specifications.
| Package Length (mm) | 110 |
| Package Width (mm) | 58 |
| Package Height (mm) | 32.3 |
| Mounting | Desktop |
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 1.5A |
| Maximum Output Power | 42(Typ)W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.63(Typ)A |
| Efficiency | 88(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Cage Code | S7221 |
| HTS Code | 8504409510 |
| Schedule B | 8504409510 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HEG42-240150-7L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.