The HEMG24-S150160-7 is a 15V 1.6A AC/DC switching power adapter with a maximum output power of 24 watts. It operates over an input voltage range of 90 to 264 volts and has a typical efficiency of 88%. The adapter has a minimum operating temperature of 0 degrees Celsius and a maximum operating temperature of 40 degrees Celsius. It is designed with a cylindrical female output connector and an IEC 320-C14 input connector.
Hitron Electronics HEMG24-S150160-7 technical specifications.
| Style | Medical Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15V |
| Maximum Output Current | 1.6A |
| Maximum Output Power | 24(Typ)W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.347(Typ)@115VAC|0.215(Typ)@230VACA |
| Efficiency | 88(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 86.4@230VACms |
| Typical Inrush Current | 6.27@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HEMG24-S150160-7 to view detailed technical specifications.
No datasheet is available for this part.