Hitron Electronics HES05/1-033125-3 technical specifications.
| Style | WallMount |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Maximum Output Current | 1.25A |
| Maximum Output Power | 5(Typ)W |
| Input Voltage | 90 to 132V |
| Maximum Input Current | 0.16A |
| Efficiency | 70(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3% |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | EU |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 32@230VACms |
| Typical Inrush Current | 27@230VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HES05/1-033125-3 to view detailed technical specifications.
No datasheet is available for this part.