The HES10-06008-E-2 is a desktop AC/DC switching power adapter with two outputs, offering 6V and 24V options with maximum currents of 0.8A and 0.1A, respectively. It has a maximum output power of 12W and can operate within an input voltage range of 90 to 264V. The adapter has a typical efficiency of 75% and a maximum input current of 0.3A. It is designed to operate within a temperature range of 0 to 40 degrees Celsius. The HES10-06008-E-2 meets typical load and line regulation standards of 3% and 0.1%, respectively. It features a US-style input connector and a black color scheme. The adapter has a ripple and noise level of 1% and a typical hold-up time of 60 milliseconds at 230VAC. It also features typical inrush current of 48A at 230VAC and includes protection against overload and short circuit conditions.
Hitron Electronics HES10-06008-E-2 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 6|24V |
| Maximum Output Current | 0.8|0.1A |
| Maximum Output Power | 12(Typ)W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.3(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3%(Typ)|5%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | US |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 48@230VACA |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HES10-06008-E-2 to view detailed technical specifications.
No datasheet is available for this part.