The HES10-09007-E-7 is a dual-output AC/DC adapter with a style of desktop adapter and switching type. It has two outputs and can handle AC/DC input and fixed output voltage of 9 or 24 volts. The maximum output current is 0.7 or 0.1 amps, and the maximum output power is 12 watts with a typical load regulation of 3% or 5%. The input voltage range is 90 to 264 volts, with a maximum input current of 0.3 amps and a typical efficiency of 75%. The operating temperature range is 0 to 40 degrees Celsius. The adapter has an IEC 320-3P input connector and a cylindrical female output connector, and is available in black color. The ripple and noise is 1%, with a typical hold-up time of 60 milliseconds at 230VAC and a typical inrush current of 48 amps at 230VAC. The adapter does not have a power indicator and provides protection against overload and short circuit.
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 9|24V |
| Maximum Output Current | 0.7|0.1A |
| Maximum Output Power | 12(Typ)W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.3(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3%(Typ)|5%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | IEC 320-3P |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 48@230VACA |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |