The HES10-15107-0-B is a 15.1V 0.7A 12W desktop AC/DC switching power adapter with a maximum input voltage of 264V and a minimum operating temperature of 0 degrees Celsius. It has a typical efficiency of 75% and a maximum input current of 0.3A. The adapter is designed for use with a US input connector and has a typical hold-up time of 60 milliseconds at 230VAC and a typical inrush current of 48A at 230VAC.
Hitron Electronics HES10-15107-0-B technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15.1V |
| Maximum Output Current | 0.7A |
| Maximum Output Power | 12(Typ)W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.3(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | US |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 48@230VACA |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HES10-15107-0-B to view detailed technical specifications.
No datasheet is available for this part.