The HES10-20004-B-C is a desktop AC/DC switching power adapter with two outputs. It operates from 90 to 264V input voltage and has a maximum output current of 0.4A and 0.3A for the two outputs. The adapter has a maximum output power of 12W and an efficiency of 75% typical. It has a minimum operating temperature of 0°C and a maximum operating temperature of 40°C. The input connector type is EU and the adapter color is black. The ripple and noise are 1% typical.
Hitron Electronics HES10-20004-B-C technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 20|12V |
| Maximum Output Current | 0.4|0.3A |
| Maximum Output Power | 12(Typ)W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.3(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3%(Typ)|5%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | EU |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 48@230VACA |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HES10-20004-B-C to view detailed technical specifications.
No datasheet is available for this part.