The HES10-20004-D-E is a desktop AC/DC adapter with two outputs, providing 20V or 18V at up to 0.4A or 0.2A respectively. It has a maximum output power of 12W and operates from an input voltage of 90 to 264V. The adapter has a typical efficiency of 75% and a load regulation of 3% or 5% depending on the output voltage. It is designed to operate within a temperature range of 0 to 40°C and features a UK input connector. The HES10-20004-D-E also includes protection against overload and short circuit conditions.
Hitron Electronics HES10-20004-D-E technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 20|18V |
| Maximum Output Current | 0.4|0.2A |
| Maximum Output Power | 12(Typ)W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.3(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3%(Typ)|5%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | UK |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 48@230VACA |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HES10-20004-D-E to view detailed technical specifications.
No datasheet is available for this part.