This desktop AC/DC switching power adapter features two outputs with a maximum voltage of 20 or 24 volts and a maximum current of 0.4 or 0.1 amps, resulting in a maximum output power of 12 watts. The adapter operates within an input voltage range of 90 to 264 volts and has a maximum input current of 0.3 amps. It maintains an efficiency of 75 percent and has a load regulation of 3 or 5 percent. The adapter's operating temperature range is from 0 to 40 degrees Celsius and it has a ripple and noise of 1 percent. The typical hold-up time is 60 milliseconds at 230 volts AC and the typical inrush current is 48 amps at the same voltage.
Hitron Electronics HES10-20004-E-C technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 20|24V |
| Maximum Output Current | 0.4|0.1A |
| Maximum Output Power | 12(Typ)W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.3(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3%(Typ)|5%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | EU |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 48@230VACA |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HES10-20004-E-C to view detailed technical specifications.
No datasheet is available for this part.