Hitron Electronics HES15-05015-BF-4 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 3 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|12|-5V |
| Maximum Output Current | 1.5|0.25|0.5A |
| Maximum Output Power | 16W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 25°C |
| Load Regulation | 3%(Typ)|4%(Typ)|2%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | Schuko |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 50A |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HES15-05015-BF-4 to view detailed technical specifications.
No datasheet is available for this part.