The HES15-12508-C0-2 is a 16W desktop AC/DC switching adapter with two outputs, rated for 12.5V/15V with maximum currents of 0.3A/0.8A. It operates from 90 to 264VAC input voltage and has an efficiency of 75% typical. The adapter has a maximum operating temperature range of 0 to 25 degrees Celsius and meets typical load and line regulation specifications of 3% and 0.1% respectively. The input connector is a US type and the adapter is available in a black color with a ripple and noise of 1%. The HES15-12508-C0-2 has a typical hold-up time of 60ms at 230VAC and a typical inrush current of 50A.
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12.5|15V |
| Maximum Output Current | 0.8|0.3A |
| Maximum Output Power | 16W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 25°C |
| Load Regulation | 3%(Typ)|4%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | US |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 50A |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |