The Hitron Electronics HES15-12508-E0-1 is a desktop AC/DC switching power adapter with two outputs. It provides a maximum output voltage of 12.5 or 24 volts and a maximum output current of 0.8 or 0.2 amps. The adapter has a maximum output power of 16 watts and operates within an input voltage range of 90 to 264 volts. The device has a typical efficiency of 75% and a minimum operating temperature of 0 degrees Celsius. The adapter's maximum operating temperature is 25 degrees Celsius, and it has a line regulation of 0.1% and load regulation of 3% or 4% depending on the output. The input connector type is US, and the adapter color is black. The device has a ripple and noise of 1% and a typical hold-up time of 60 milliseconds at 230 volts AC. The typical inrush current is 50 amps, and the adapter does not have a power indicator. It also features protection against overload and short circuit.
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12.5|24V |
| Maximum Output Current | 0.8|0.2A |
| Maximum Output Power | 16W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 25°C |
| Load Regulation | 3%(Typ)|4%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | US |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 50A |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |