The HES15-14306-C0-4 is a 16W AC/DC switching adapter with a maximum output current of 0.6A and a maximum output power of 16W. It operates over an input voltage range of 90 to 264V and has a typical efficiency of 75%. The adapter has a minimum operating temperature of 0°C and a maximum operating temperature of 25°C. It features a Schuko input connector and a black adapter color. The HES15-14306-C0-4 also has a typical hold-up time of 60ms at 230VAC and a typical inrush current of 50A.
Hitron Electronics HES15-14306-C0-4 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 14.3|15V |
| Maximum Output Current | 0.6|0.3A |
| Maximum Output Power | 16W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 25°C |
| Load Regulation | 3%(Typ)|4%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | Schuko |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 50A |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HES15-14306-C0-4 to view detailed technical specifications.
No datasheet is available for this part.