The HES15-14306-C0-7 is a desktop AC/DC switching power adapter with two outputs, rated for 14.3-15V and 0.6-0.3A maximum output current. It operates from 90 to 264VAC input voltage and has a maximum output power of 16W. The adapter has a typical efficiency of 75% and a load regulation of 3-4%. It is designed for use in temperatures between 0 and 25 degrees Celsius and meets the requirements for a 60ms hold-up time at 230VAC input. The adapter is equipped with overload and short circuit protection.
Hitron Electronics HES15-14306-C0-7 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 14.3|15V |
| Maximum Output Current | 0.6|0.3A |
| Maximum Output Power | 16W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5(Typ)A |
| Efficiency | 75(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 25°C |
| Load Regulation | 3%(Typ)|4%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | IEC 320-3P |
| Output Connector Type | DIN |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 50A |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HES15-14306-C0-7 to view detailed technical specifications.
No datasheet is available for this part.