The HES18-069230-2 is a 6.9V 2.3A desktop AC/DC adapter with a maximum output power of 18 watts. It operates from an input voltage of 90 to 264 volts and has a maximum input current of 0.4 amps. The adapter has a typical efficiency of 80% and a ripple and noise of 1%. It is designed to operate within a temperature range of 0 to 25 degrees Celsius.
Hitron Electronics HES18-069230-2 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 6.9V |
| Maximum Output Current | 2.3A |
| Maximum Output Power | 18(Typ)W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.4(Typ)A |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 25°C |
| Load Regulation | 3%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | US |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 40@230VACms |
| Typical Inrush Current | 48@230VACA |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HES18-069230-2 to view detailed technical specifications.
No datasheet is available for this part.