The HES18-101170-3 is a 10.1V 1.7A 18W desktop AC/DC switching adapter with a maximum input voltage of 264V and a minimum operating temperature of 0°C. It has a typical efficiency of 80% and a maximum input current of 0.4A. The adapter is designed for use in environments with a maximum operating temperature of 25°C and features a EU input connector type. It also includes protection against overload and short circuit conditions.
Hitron Electronics HES18-101170-3 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 10.1V |
| Maximum Output Current | 1.7A |
| Maximum Output Power | 18(Typ)W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.4(Typ)A |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 25°C |
| Load Regulation | 3%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | EU |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 40@230VACms |
| Typical Inrush Current | 48@230VACA |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HES18-101170-3 to view detailed technical specifications.
No datasheet is available for this part.