Plug-In Adapter Single-OUT 6.7V 5.58A 54W
Hitron Electronics HES52-067558 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 6.7V |
| Maximum Output Current | 5.58A |
| Maximum Output Power | 54W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.9@115VAC|0.4@230VACA |
| Efficiency | 85(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3%(Typ) |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | IEC 320-3P |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 75@230VACms |
| Typical Inrush Current | 30@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Current|Over Temperature|Over Voltage |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HES52-067558 to view detailed technical specifications.
No datasheet is available for this part.