The HID35-S120030 is a 12V AC/DC power supply with a maximum output current of 3A and a maximum output power of 30W. It has a typical efficiency of 76% and operates within a temperature range of -10°C to 70°C. The supply is mounted on a DIN rail and has a screw mounting style. It is a single-output switching power supply with a fixed output type.
Hitron Electronics HID35-S120030 technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 116.05 |
| Package Width (mm) | 29 |
| Package Height (mm) | 100 |
| Mounting | Screw |
| Style | DIN Rail |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 3(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 30(Typ)W |
| Efficiency | 76(Typ)% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Output Type | Fixed |
| Maximum Input Current | 0.51A |
| Cage Code | S7221 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HID35-S120030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.