Hitron Electronics HID65-S120054 technical specifications.
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 116.05 |
| Package Width (mm) | 45 |
| Package Height (mm) | 100 |
| Mounting | DIN Rail |
| Style | DIN Rail |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 5.4(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 65(Typ)W |
| Efficiency | 79(Typ)% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Output Type | Fixed |
| Maximum Input Current | 0.96A |
| Cage Code | S7221 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HID65-S120054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.