Hitron Electronics HIRP200-T480IE technical specifications.
| Package Length (mm) | 127 |
| Package Width (mm) | 76.2 |
| Package Height (mm) | 33.6 |
| Mounting | Screw |
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 48|12|5V |
| Maximum Output Current | 4.16|1|0.1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 200W |
| Efficiency | 92(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Line Regulation | 0.1%(Typ) |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ)|3%(Typ)|1%(Typ) |
| Maximum Input Current | 2.16A |
| Ripple & Noise | 1% |
| Cage Code | S7221 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HIRP200-T480IE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.