Hitron Electronics HLS12-1.7 technical specifications.
| Style | Open Frame |
| Type | Regulated Linear |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 1.7A |
| Input/Output Type | AC/DC |
| Typical AC Input Voltage | 100|120|220|230|240V |
| Efficiency | 55% |
| Minimum Isolation Voltage | 1500VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Line Regulation | 0.05% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.05% |
| Ripple & Noise | 5mV(Max) |
| Package/Case | Case A |
| Package Family Name | Module |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HLS12-1.7 to view detailed technical specifications.
No datasheet is available for this part.