The HMI19-T050MI is a 7-output AC/DC switching power supply from Hitron Electronics. It has a maximum output power of 20W and operates within a temperature range of 0 to 50°C. The supply has three fixed outputs with voltages of 5V, 12V, and 24V, and can handle maximum output currents of 4A, 0.5A, and 0.6A respectively. The power supply is designed for medical applications and has an efficiency of 73% typ. It is available in an open frame package with a mounting style of screw.
Hitron Electronics HMI19-T050MI technical specifications.
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 110 |
| Package Width (mm) | 60 |
| Package Height (mm) | 37 |
| Mounting | Screw |
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 5|24|12V |
| Maximum Output Current | 4|0.5|0.6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 20(Typ)W |
| Efficiency | 73(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | Yes |
| Output Type | Fixed |
| Maximum Input Current | 0.4A |
| Cage Code | S7221 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HMI19-T050MI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.