Hitron Electronics HPU300-T050DE technical specifications.
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 175.62 |
| Package Width (mm) | 60.76 |
| Package Height (mm) | 261.75 |
| Mounting | Screw |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 5|3.3|-5V |
| Maximum Output Current | 40(Typ)|5(Typ)|5(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 300W |
| Efficiency | 78(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Output Type | Fixed |
| Maximum Input Current | 3.7A |
| Cage Code | S7221 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HPU300-T050DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.