The HSU160-12 is an AC/DC power supply with a fixed output voltage of 15V and a maximum output current of 10A, resulting in a maximum output power of 160W. It has an efficiency of 85% and operates within a temperature range of 0 to 50°C. The power supply is of the enclosed type and is mounted using screws. It is suitable for general applications and is not intended for medical use.
Checking distributor stock and pricing after the page loads.
| Package Length (mm) | 175.64 |
| Package Width (mm) | 71.12 |
| Package Height (mm) | 128.52 |
| Mounting | Screw |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 10(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 160(Typ)W |
| Efficiency | 85(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Output Type | Fixed |
| Maximum Input Current | 2.2(Typ)A |
| Cage Code | S7221 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |