The HSU160-13 is an AC/DC power supply with a fixed output voltage of 24V and a maximum output current of 6.2A, resulting in a maximum output power of 160W. It has an efficiency of 85% and is suitable for general applications. The power supply is mounted using screws and has a compact package size of 175.64mm in length, 71.12mm in width, and 128.52mm in height. It operates within a temperature range of 0 to 50°C.
Hitron Electronics HSU160-13 technical specifications.
| Package Length (mm) | 175.64 |
| Package Width (mm) | 71.12 |
| Package Height (mm) | 128.52 |
| Mounting | Screw |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 6.2(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 160(Typ)W |
| Efficiency | 85(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Output Type | Fixed |
| Maximum Input Current | 2.2(Typ)A |
| Cage Code | S7221 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HSU160-13 to view detailed technical specifications.
No datasheet is available for this part.