AC/DC Power Supply Single-OUT 28V 5.3A 160W
Checking distributor stock and pricing after the page loads.
| Package Length (mm) | 175.64 |
| Package Width (mm) | 71.12 |
| Package Height (mm) | 128.52 |
| Mounting | Screw |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 28V |
| Maximum Output Current | 5.3(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 160(Typ)W |
| Efficiency | 85(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Output Type | Fixed |
| Maximum Input Current | 2.2(Typ)A |
| Cage Code | S7221 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |