Hitron Electronics HSU200-Q050III technical specifications.
| Package Length (mm) | 175.62 |
| Package Width (mm) | 60.76 |
| Package Height (mm) | 261.75 |
| Mounting | Screw |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 4 |
| Output Voltage | 5|12|-12|12V |
| Maximum Output Current | 20(Typ)|6(Typ)|1(Typ)|1(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 200(Typ)W |
| Efficiency | 77(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Output Type | Fixed |
| Maximum Input Current | 3.3(Typ)A |
| Cage Code | S7221 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HSU200-Q050III to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.