This 3-output AC/DC switching power supply from Hitron Electronics features a screw mount and operates within a temperature range of 0 to 50 degrees Celsius. The supply provides 5V, 3.3V, and 12V outputs with maximum currents of 45mA, N/A, and 12mA, respectively. It has a maximum output power of 360 watts and an efficiency of 80% typical. The input voltage range is 115V or 230V AC, with a maximum input current of 6.5A.
Hitron Electronics HSU360-T050DI technical specifications.
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 75.63 |
| Package Width (mm) | 60.56 |
| Package Height (mm) | 261.75 |
| Mounting | Screw |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 5|3.3|12V |
| Maximum Output Current | 45|N/A|12A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 360(Typ)W |
| Typical AC Input Voltage | 115|230V |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Output Type | Fixed |
| Maximum Input Current | 6.5A |
| Cage Code | S7221 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HSU360-T050DI to view detailed technical specifications.
No datasheet is available for this part.