Hitron Electronics HSU393-J050IDEIKK technical specifications.
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 280 |
| Package Width (mm) | 60.96 |
| Package Height (mm) | 262.05 |
| Mounting | Screw |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 7 |
| Output Voltage | 5|12|3.3|5|12|15|15V |
| Maximum Output Current | 45(Typ)|4(Typ)|12(Typ)|4(Typ)|3(Typ)|1(Typ)|0.5(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400(Typ)W |
| Typical AC Input Voltage | 115|230V |
| Efficiency | 77(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Output Type | Fixed |
| Maximum Input Current | 6(Typ)A |
| Cage Code | S7221 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HSU393-J050IDEIKK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.