Hitron Electronics HVI06-T050II technical specifications.
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 93.98 |
| Package Width (mm) | 49.02 |
| Package Height (mm) | 33.5 |
| Mounting | Screw |
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 2|1|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 8(Typ)W |
| Efficiency | 65(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Output Type | Fixed |
| Maximum Input Current | 0.16(Typ)A |
| Cage Code | S7221 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HVI06-T050II to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.