Hitron Electronics HVI12-05123 technical specifications.
| Style | Open Frame |
| Number of Outputs | 1 |
| Output Voltage | 5.1V |
| Maximum Output Current | 2.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 12W |
| Medical Application | No |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HVI12-05123 to view detailed technical specifications.
No datasheet is available for this part.