Hitron Electronics HVP348-T033EI technical specifications.
| Number of Outputs | 3 |
| Output Voltage | 3.3|5|12V |
| Maximum Output Current | 32|24|14A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 350W |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HVP348-T033EI to view detailed technical specifications.
No datasheet is available for this part.