Hitron Electronics HVP350D-240E technical specifications.
| Number of Outputs | 2 |
| Output Voltage | 24|5V |
| Maximum Output Current | 10|22A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 350W |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HVP350D-240E to view detailed technical specifications.
No datasheet is available for this part.