Hitron Electronics HVP400-D050K technical specifications.
| Number of Outputs | 2 |
| Output Voltage | 5|15V |
| Maximum Output Current | 55|8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HVP400-D050K to view detailed technical specifications.
No datasheet is available for this part.