Hitron Electronics HVP95-15 technical specifications.
| Style | Open Frame |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Maximum Output Current | 3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 95W |
| Medical Application | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HVP95-15 to view detailed technical specifications.
No datasheet is available for this part.