Hittite Microwave HMC-ALH140 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | 3A001.B.2.D |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Hittite Microwave HMC-ALH140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.