The HMC1023LP5ETR is a specialized telecom IC with a quad terminal position and industrial temperature grade. It operates within a -40 to 85°C temperature range and has a nominal supply voltage of 5V. This IC is packaged in a 32-terminal JEDEC package code S-PQCC-N32, with dimensions of 5mm in width and length. It is designed to handle a single function and is suitable for industrial applications.
Hittite Microwave HMC1023LP5ETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Hittite Microwave HMC1023LP5ETR to view detailed technical specifications.
No datasheet is available for this part.