The HMC1060LP3ETR is a specialized industrial IC with a quad terminal position and 16 terminals. It operates within a temperature range of -40 to 85°C and has a nominal supply voltage of 5.6V. The device is packaged in a 3x3mm HVQCCN package type. It is designed for industrial applications and has a temperature grade of industrial.
Hittite Microwave HMC1060LP3ETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5.6 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hittite Microwave HMC1060LP3ETR to view detailed technical specifications.
No datasheet is available for this part.