Hittite Microwave HMC414MS8GE technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hittite Microwave HMC414MS8GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.