GaAs RF amplifier with a 6 GHz to 18 GHz operating frequency range. This single-function, 12-terminal surface-mount device offers a maximum supply current of 115 mA and operates between -40°C and 85°C. The leadless, RoHS-compliant component is housed in a 3x3 mm package.
Hittite Microwave HMC441LC3BTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Current-Max | 115 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Hittite Microwave HMC441LC3BTR to view detailed technical specifications.
No datasheet is available for this part.