Wide Band RF Amplifier, featuring a 2000MHz to 20000MHz frequency range. This GaAs monolithic microwave integrated circuit (MMIC) offers a single function and operates within a temperature range of -40°C to 85°C. Designed for surface-mount technology, it utilizes a 32-terminal leadless plastic package.
Hittite Microwave HMC462LP5E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Hittite Microwave HMC462LP5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.