GaAs RF amplifier IC featuring a wide bandwidth from 7000 MHz to 14000 MHz. This single-function device operates across a temperature range of -40°C to 85°C with a maximum supply current of 75 mA. The leadless, SMT package measures 4 x 4 mm and includes 24 terminals, ensuring RoHS compliance.
Hittite Microwave HMC564LC4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Current-Max | 75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Hittite Microwave HMC564LC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.