RF Frequency Doubler IC operating from 8 GHz to 22 GHz. Features a compact 3x3 mm SMT package with 12 pins. Designed for a wide temperature range, from -40°C to 85°C. RoHS compliant for environmental responsibility.
Hittite Microwave HMC573LC3B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Hittite Microwave HMC573LC3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.