GaAs RF amplifier, 16-pin SMT package, operating from -40°C to 85°C. Features a frequency range of 6000MHz to 17000MHz with a single function. Maximum supply current is 110mA.
Hittite Microwave HMC903LP3E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Current-Max | 110 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Hittite Microwave HMC903LP3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.