Thrml Mgmt Access Heat Transfer Compound White 0.9W/m.K 10Xe14Ohm.cm Powdered Metal Oxides Syringe
HK Wentworth HTC02S technical specifications.
| Type | Heat Transfer Compound |
| Density | 2.04g/cm3 |
| Volume Resistivity | 10Xe14Ohm.cm |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 130°C |
| EU RoHS | Yes |
| HTS Code | 3824999297 |
| Schedule B | 3824999270 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for HK Wentworth HTC02S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.