
HMC Brauer P600 technical specifications.
| Height | 67mm |
| Length | 127mm |
| Mount | Clamp |
| Weight | 0.45kg |
| RoHS | Compliant |
Download the complete datasheet for HMC Brauer P600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
